MB10S-TP | |
---|---|
DigiKey Part Number | MB10S-TPMSTR-ND - Tape & Reel (TR) MB10S-TPMSCT-ND - Cut Tape (CT) MB10S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10S-TP |
Description | BRIDGE RECT 1P 1KV 500MA MBS-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.15840 | ¥115.84 |
500 | ¥1.02622 | ¥513.11 |
1,000 | ¥0.79865 | ¥798.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71245 | ¥2,137.35 |
6,000 | ¥0.69652 | ¥4,179.12 |
9,000 | ¥0.61692 | ¥5,552.28 |
30,000 | ¥0.60896 | ¥18,268.80 |
75,000 | ¥0.51741 | ¥38,805.75 |
150,000 | ¥0.49751 | ¥74,626.50 |