LMB8S-TP | |
---|---|
DigiKey Part Number | LMB8S-TPMSTR-ND - Tape & Reel (TR) LMB8S-TPMSCT-ND - Cut Tape (CT) LMB8S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMB8S-TP |
Description | BRIDGE RECT 1P 800V 1A LMBS-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount LMBS-1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79130 | ¥179.13 |
500 | ¥1.65832 | ¥829.16 |
1,000 | ¥1.12766 | ¥1,127.66 |
2,000 | ¥1.03810 | ¥2,076.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.99499 | ¥4,974.95 |
10,000 | ¥0.89549 | ¥8,954.90 |
25,000 | ¥0.88223 | ¥22,055.75 |
50,000 | ¥0.82916 | ¥41,458.00 |