GS2M-LTP | |
---|---|
DigiKey Part Number | GS2M-LTPMSTR-ND - Tape & Reel (TR) GS2M-LTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GS2M-LTP |
Description | DIODE GEN PURP 1KV 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.73070 | ¥73.07 |
500 | ¥0.60950 | ¥304.75 |
1,000 | ¥0.42354 | ¥423.54 |
2,000 | ¥0.36706 | ¥734.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.34048 | ¥2,553.60 |
15,000 | ¥0.28235 | ¥4,235.25 |
37,500 | ¥0.27736 | ¥10,401.00 |
52,500 | ¥0.24913 | ¥13,079.32 |
187,500 | ¥0.21591 | ¥40,483.12 |