BZT52C3V9T-TP

DigiKey Part Number
353-BZT52C3V9T-TPTR-ND - Tape & Reel (TR)
353-BZT52C3V9T-TPCT-ND - Cut Tape (CT)
353-BZT52C3V9T-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V9T-TP
Description
DIODE ZENER 3.9V 100MW SOD523
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 100 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
100 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.84600¥8.46
100¥0.45650¥45.65
500¥0.35828¥179.14
1,000¥0.24876¥248.76
2,000¥0.20607¥412.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.19486¥1,558.88
16,000¥0.16584¥2,653.44
24,000¥0.15340¥3,681.60
56,000¥0.13267¥7,429.52
200,000¥0.11028¥22,056.00
Manufacturers Standard Package