ADL5502ACBZ-P7 | |
---|---|
DigiKey Part Number | 505-ADL5502ACBZ-P7-ND |
Manufacturer | |
Manufacturer Product Number | ADL5502ACBZ-P7 |
Description | IC RF DETECT 450MHZ-6GHZ 8WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA2000, OFDM, W-CDMA 450MHz ~ 6GHz -15dBm ~ 12dBm ±0.25dB 8-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5502ACBZ-P7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 450MHz ~ 6GHz | |
RF Type | Cellular, CDMA2000, OFDM, W-CDMA | |
Input Range | -15dBm ~ 12dBm | |
Accuracy | ±0.25dB | |
Voltage - Supply | 2.5V ~ 3.3V | |
Current - Supply | 3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.46x1.46) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.55000 | ¥140.55 |
10 | ¥129.14800 | ¥1,291.48 |
25 | ¥123.79400 | ¥3,094.85 |
100 | ¥109.07220 | ¥10,907.22 |
250 | ¥103.71940 | ¥25,929.85 |
500 | ¥97.02774 | ¥48,513.87 |