ADL5502-EVALZ | |
---|---|
DigiKey Part Number | ADL5502-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5502-EVALZ |
Description | EVAL BOARD FOR ADL5502 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADL5502 Power Detector 450MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 450MHz ~ 6GHz | |
For Use With/Related Products | ADL5502 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,174.00000 | ¥1,174.00 |