BSS138KT-TP | |
---|---|
DigiKey Part Number | 353-BSS138KT-TPTR-ND - Tape & Reel (TR) 353-BSS138KT-TPCT-ND - Cut Tape (CT) 353-BSS138KT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138KT-TP |
Description | N-CHANNEL MOSFET, SOT-523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 250mA 250mW Surface Mount SOT-523 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.86400 | ¥18.64 |
100 | ¥0.90880 | ¥90.88 |
500 | ¥0.75776 | ¥378.88 |
1,000 | ¥0.52649 | ¥526.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45630 | ¥1,368.90 |
6,000 | ¥0.42326 | ¥2,539.56 |
9,000 | ¥0.35100 | ¥3,159.00 |
30,000 | ¥0.34480 | ¥10,344.00 |
75,000 | ¥0.30970 | ¥23,227.50 |
150,000 | ¥0.26841 | ¥40,261.50 |