BCX56-16-TP | |
---|---|
DigiKey Part Number | 353-BCX56-16-TPTR-ND - Tape & Reel (TR) 353-BCX56-16-TPCT-ND - Cut Tape (CT) 353-BCX56-16-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-16-TP |
Description | TRANS NPN 80V 1A SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23606 | ¥618.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.78190 | ¥781.90 |
2,000 | ¥0.65785 | ¥1,315.70 |
5,000 | ¥0.62894 | ¥3,144.70 |
10,000 | ¥0.54395 | ¥5,439.50 |
25,000 | ¥0.53375 | ¥13,343.75 |
50,000 | ¥0.44196 | ¥22,098.00 |