BAT54-TP | |
---|---|
DigiKey Part Number | BAT54TPMSTR-ND - Tape & Reel (TR) BAT54TPMSCT-ND - Cut Tape (CT) BAT54TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-TP |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.88700 | ¥8.87 |
100 | ¥0.47860 | ¥47.86 |
500 | ¥0.37616 | ¥188.08 |
1,000 | ¥0.26123 | ¥261.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21635 | ¥649.05 |
6,000 | ¥0.20460 | ¥1,227.60 |
9,000 | ¥0.17412 | ¥1,567.08 |
30,000 | ¥0.16107 | ¥4,832.10 |
75,000 | ¥0.13930 | ¥10,447.50 |
150,000 | ¥0.11579 | ¥17,368.50 |