3SMBJ5951B-TP | |
---|---|
DigiKey Part Number | 3SMBJ5951B-TPMSTR-ND - Tape & Reel (TR) 3SMBJ5951B-TPMSCT-ND - Cut Tape (CT) 3SMBJ5951B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5951B-TP |
Description | DIODE ZENER 120V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 380 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.94000 | ¥194.00 |
500 | ¥1.51488 | ¥757.44 |
1,000 | ¥1.23131 | ¥1,231.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10074 | ¥3,302.22 |
6,000 | ¥1.04478 | ¥6,268.68 |
9,000 | ¥0.97015 | ¥8,731.35 |
30,000 | ¥0.94776 | ¥28,432.80 |
75,000 | ¥0.92360 | ¥69,270.00 |