MHDTZK15-K | |
---|---|
DigiKey Part Number | 4672-MHDTZK15-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK15-K |
Description | 15 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥24.95100 | ¥249.51 |
25 | ¥23.63000 | ¥590.75 |
50 | ¥23.07920 | ¥1,153.96 |
100 | ¥21.98070 | ¥2,198.07 |
300 | ¥19.23317 | ¥5,769.95 |
500 | ¥18.68364 | ¥9,341.82 |
1,000 | ¥15.93604 | ¥15,936.04 |
2,500 | ¥14.83700 | ¥37,092.50 |