MHD45PK25-K | |
---|---|
DigiKey Part Number | 4672-MHD45PK25-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PK25-K |
Description | 25 WAY D-SUB HOOD METPLAS SIDE E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥20.80200 | ¥208.02 |
25 | ¥19.70240 | ¥492.56 |
50 | ¥19.24500 | ¥962.25 |
100 | ¥18.32780 | ¥1,832.78 |
300 | ¥16.03727 | ¥4,811.18 |
500 | ¥15.57898 | ¥7,789.49 |
1,000 | ¥13.28791 | ¥13,287.91 |
2,500 | ¥12.37152 | ¥30,928.80 |