D-Sub, D-Shaped Connector Backshells, Hoods

Results: 5
Manufacturer
Amphenol ICC (FCI)MH Connectors
Series
-MHD45PKMHD45ZKMHDVSL
Packaging
BagBulk
Material
Metal, ZamakZinc Die Cast
Plating
ChromateNickel
Hardware
Assembly HardwareAssembly Hardware, GrommetsAssembly Hardware, Strain Relief
Features
-Mating Screws 4-40
Color
-BlackSilver
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
MHD45PK25-DB25P-K
MHD45PK25-DB25P-K
25 WAY D-SUB HOOD METPLAS SIDE E
MH Connectors
165
In Stock
1 : ¥29.92000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
MHD45ZK15-K
MHD45ZK25-K
25 WAY D-SUB HOOD DIECAST SIDE E
MH Connectors
236
In Stock
1 : ¥32.39000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
8655MHRA2501LF
8655MHRA2501LF
CONN BACKSHELL 25POS 45DEG SHLD
Amphenol ICC (FCI)
478
In Stock
1 : ¥67.33000
Bulk
-
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Metal
Metal, Zamak
Nickel
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
MHD45ZK15-BK-K
MHD45ZK25-BK-K
25 WAY D-SUB HOOD DIECAST SIDE E
MH Connectors
118
In Stock
1 : ¥32.56000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Metal
Zinc Die Cast
Chromate
Assembly Hardware, Grommets
Mating Screws 4-40
Black
MHDVSL15-K
MHDVSL25-K
25 WAY D-SUB SLIDELOCK HOOD DIE
MH Connectors
0
In Stock
Check Lead Time
100 : ¥24.94510
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware
-
-
Showing
of 5

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.