MHCCOV-25-SN-LG | |
---|---|
DigiKey Part Number | 4672-MHCCOV-25-SN-LG-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-25-SN-LG |
Description | 25 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.79160 | ¥69.79 |
50 | ¥2.62860 | ¥131.43 |
100 | ¥2.51810 | ¥251.81 |
250 | ¥2.29940 | ¥574.85 |
500 | ¥2.18974 | ¥1,094.87 |
1,000 | ¥1.92765 | ¥1,927.65 |