MHCCOV-25-SC-MP | |
---|---|
DigiKey Part Number | 4672-MHCCOV-25-SC-MP-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-25-SC-MP |
Description | 25 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Chromate | |
Hardware | Assembly Hardware, Grommets | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.62600 | ¥76.26 |
25 | ¥7.30440 | ¥182.61 |
50 | ¥7.14280 | ¥357.14 |
100 | ¥6.81800 | ¥681.80 |
250 | ¥6.16884 | ¥1,542.21 |
500 | ¥5.71604 | ¥2,858.02 |