MHCCOV-15-SN-BK | |
---|---|
DigiKey Part Number | 4672-MHCCOV-15-SN-BK-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-15-SN-BK |
Description | 15 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.76300 | ¥27.63 |
25 | ¥2.52640 | ¥63.16 |
50 | ¥2.37860 | ¥118.93 |
100 | ¥2.27910 | ¥227.91 |
250 | ¥2.08136 | ¥520.34 |
500 | ¥1.98206 | ¥991.03 |
1,000 | ¥1.74480 | ¥1,744.80 |