862-250ML | |
---|---|
DigiKey Part Number | 473-1212-ND |
Manufacturer | |
Manufacturer Product Number | 862-250ML |
Description | PEELABLE SOLDER MASK, AMMONIUM F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Solder Mask | |
For Use With/Related Products | Printed Circuit Boards | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.48000 | ¥197.48 |
5 | ¥192.00800 | ¥960.04 |
10 | ¥181.03300 | ¥1,810.33 |
25 | ¥175.54320 | ¥4,388.58 |
50 | ¥164.57160 | ¥8,228.58 |
100 | ¥159.08670 | ¥15,908.67 |
250 | ¥148.11500 | ¥37,028.75 |
500 | ¥142.62934 | ¥71,314.67 |