8691 | |
---|---|
DigiKey Part Number | ST8691-ND |
Manufacturer | |
Manufacturer Product Number | 8691 |
Description | MIGHTY MASK SLDR MSKNG AGENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Solder Mask | |
For Use With/Related Products | Printed Circuit Boards | |
Storage/Refrigeration Temperature | 65°F ~ 70°F (18°C ~ 21°C) | |
Shelf Life Start | - | |
Shelf Life | 12 Months |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.99000 | ¥161.99 |