453 | |
---|---|
DigiKey Part Number | 473-1070-ND |
Manufacturer | |
Manufacturer Product Number | 453 |
Description | DESOLDER BRAID ROSIN 0.075" 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Green 0.075" (1.91mm) 50' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | Green | |
Width | 0.075" (1.91mm) | |
Length | 50' (15.24m) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.94000 | ¥267.94 |
5 | ¥259.79400 | ¥1,298.97 |
10 | ¥243.55500 | ¥2,435.55 |
25 | ¥211.08320 | ¥5,277.08 |