130H405042-E | |
---|---|
DigiKey Part Number | 1849-1382-ND |
Manufacturer | |
Manufacturer Product Number | 130H405042-E |
Description | 40G RJ45 FIELD PLUG PRO 360 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8.1 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Angled - 90°, Housing, Locking Hook, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat8.1 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.429" (61.70mm) | |
Color | Blue | |
Wire Gauge | 22-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Tin Bronze | |
Voltage Rating | 50V | |
Housing Material | Zinc Die Cast | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.40000 | ¥255.40 |
10 | ¥223.65200 | ¥2,236.52 |
30 | ¥213.98633 | ¥6,419.59 |
50 | ¥207.08320 | ¥10,354.16 |
100 | ¥200.17990 | ¥20,017.99 |
250 | ¥189.13564 | ¥47,283.91 |