MTP-88-X-S-C8-A | |
---|---|
DigiKey Part Number | 2057-MTP-88-X-S-C8-A-ND |
Manufacturer | |
Manufacturer Product Number | MTP-88-X-S-C8-A |
Description | CAT8 PLUG, 8P8C, G/F PLATING, SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat8 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat8 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.882" (22.40mm) | |
Color | Clear | |
Wire Gauge | 21-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.13100 | ¥51.31 |
25 | ¥4.61040 | ¥115.26 |
50 | ¥4.25900 | ¥212.95 |
100 | ¥3.93810 | ¥393.81 |
250 | ¥3.55832 | ¥889.58 |
500 | ¥3.31468 | ¥1,657.34 |