09200-71-BAGB00 | |
---|---|
DigiKey Part Number | 1849-09200-71-BAGB00-ND |
Manufacturer | |
Manufacturer Product Number | 09200-71-BAGB00 |
Description | MINI JUMPER, SHUNT, 2.54MM, CLOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.256" (6.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.54400 | ¥5.44 |
100 | ¥0.40130 | ¥40.13 |
1,000 | ¥0.29032 | ¥290.32 |
5,000 | ¥0.24883 | ¥1,244.15 |
10,000 | ¥0.24192 | ¥2,419.20 |