USCC3 | |
---|---|
DigiKey Part Number | 2378-USCC3-ND |
Manufacturer | |
Manufacturer Product Number | USCC3 |
Description | 600V 30A 3P CC ULTSFE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥849.10000 | ¥849.10 |
8 | ¥804.40625 | ¥6,435.25 |
12 | ¥759.71833 | ¥9,116.62 |
52 | ¥625.65038 | ¥32,533.82 |
100 | ¥580.96120 | ¥58,096.12 |