US3881LSE-AAA-000-RE | |
---|---|
DigiKey Part Number | US3881LSE-AAA-000-RETR-ND - Tape & Reel (TR) US3881LSE-AAA-000-RECT-ND - Cut Tape (CT) US3881LSE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3881LSE-AAA-000-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9mT Trip, -9mT Release | |
Test Condition | 85°C | |
Voltage - Supply | 2.2V ~ 18V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.69800 | ¥56.98 |
25 | ¥4.90600 | ¥122.65 |
50 | ¥4.73040 | ¥236.52 |
100 | ¥4.02940 | ¥402.94 |
500 | ¥3.50410 | ¥1,752.05 |
1,000 | ¥3.06612 | ¥3,066.12 |
5,000 | ¥2.71572 | ¥13,578.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.51424 | ¥25,142.40 |
20,000 | ¥2.47919 | ¥49,583.80 |
30,000 | ¥2.40911 | ¥72,273.30 |