Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,144 In Stock | 1 : ¥7.47000 Cut Tape (CT) 10,000 : ¥2.12018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 6mT Trip, -6mT Release | 150°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 150°C (TA) | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,996 In Stock | 1 : ¥14.61000 Cut Tape (CT) 3,000 : ¥5.85077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Unipolar Switch | Hall Effect | South Pole | 5mT Trip, 0.6mT Release | 25°C | 1.65V ~ 3.3V | 5.5µA | 500µA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | 5-HVSOF | SOT-665 |