US1881LSE-AAA-000-RE | |
---|---|
DigiKey Part Number | US1881LSE-AAA-000-RETR-ND - Tape & Reel (TR) US1881LSE-AAA-000-RECT-ND - Cut Tape (CT) US1881LSE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1881LSE-AAA-000-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9.5mT Trip, -9.5mT Release | |
Test Condition | 150°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥5.90000 | ¥59.00 |
25 | ¥5.08000 | ¥127.00 |
50 | ¥4.89820 | ¥244.91 |
100 | ¥4.17220 | ¥417.22 |
500 | ¥3.62832 | ¥1,814.16 |
1,000 | ¥3.17481 | ¥3,174.81 |
5,000 | ¥2.81199 | ¥14,059.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.60336 | ¥26,033.60 |
20,000 | ¥2.56708 | ¥51,341.60 |
30,000 | ¥2.49451 | ¥74,835.30 |