MLX90366LVS-ADU-250-TU | |
---|---|
DigiKey Part Number | MLX90366LVS-ADU-250-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90366LVS-ADU-250-TU |
Description | SENSOR ANGLE 360DEG PC PIN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 4-SSIP Module | |
Supplier Device Package | 4-DMP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.94000 | ¥47.94 |
10 | ¥43.29500 | ¥432.95 |
80 | ¥35.84488 | ¥2,867.59 |
320 | ¥35.45378 | ¥11,345.21 |