MS8038H12B1+6-FHR | |
---|---|
DigiKey Part Number | 1570-1968-ND |
Manufacturer | |
Manufacturer Product Number | MS8038H12B1+6-FHR |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 120.5 CFM (3.37m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 120.5 CFM (3.37m³/min) | |
Static Pressure | 1.550 in H2O (385.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.391 lb (177.35 g) | |
Current Rating (Amps) | 2.24A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.11000 | ¥204.11 |
10 | ¥186.40600 | ¥1,864.06 |
25 | ¥179.32800 | ¥4,483.20 |
50 | ¥167.53180 | ¥8,376.59 |
100 | ¥154.55380 | ¥15,455.38 |
250 | ¥152.19420 | ¥38,048.55 |
500 | ¥151.01426 | ¥75,507.13 |