MD1238X12B-FSR | |
---|---|
DigiKey Part Number | 1570-1122-ND |
Manufacturer | |
Manufacturer Product Number | MD1238X12B-FSR |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 205.0 CFM (5.74m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 205.0 CFM (5.74m³/min) | |
Static Pressure | 0.943 in H2O (234.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 62.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, UL | |
Weight | 0.906 lb (410.95 g) | |
Current Rating (Amps) | 2.50A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.12000 | ¥196.12 |
10 | ¥179.15500 | ¥1,791.55 |
40 | ¥172.35150 | ¥6,894.06 |
80 | ¥161.01300 | ¥12,881.04 |
120 | ¥148.53967 | ¥17,824.76 |
280 | ¥146.27225 | ¥40,956.23 |
520 | ¥145.13817 | ¥75,471.85 |