F6025X12B-RSR | |
---|---|
DigiKey Part Number | 1570-1058-ND |
Manufacturer | |
Manufacturer Product Number | F6025X12B-RSR |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.0 CFM (0.756m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 27.0 CFM (0.756m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 41.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.139 lb (63.05 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.30000 | ¥91.30 |
10 | ¥87.14600 | ¥871.46 |
25 | ¥81.96200 | ¥2,049.05 |
50 | ¥78.84880 | ¥3,942.44 |
100 | ¥72.62420 | ¥7,262.42 |
300 | ¥67.95560 | ¥20,386.68 |
500 | ¥66.91800 | ¥33,459.00 |