1VW | |
---|---|
DigiKey Part Number | 679-3297-ND |
Manufacturer | |
Manufacturer Product Number | 1VW |
Description | PUSHBUTTON HALF BOOT BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Half Boot | |
For Use With/Related Products | 1VS Caps | |
Features | - | |
Mounting Feature | Back of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.17300 | ¥91.73 |
25 | ¥8.93320 | ¥223.33 |
50 | ¥8.81240 | ¥440.62 |
100 | ¥8.69160 | ¥869.16 |
300 | ¥8.57093 | ¥2,571.28 |
500 | ¥8.50122 | ¥4,250.61 |