1VS09 | |
---|---|
DigiKey Part Number | 679-2573-ND |
Manufacturer | |
Manufacturer Product Number | 1VS09 |
Description | CAP TACTILE TRIANGULAR BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Triangular, Convex (Domed) Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Triangular, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 13.25mm L x 10.60mm W x 7.50mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.35000 | ¥63.50 |
25 | ¥6.03600 | ¥150.90 |
50 | ¥5.87780 | ¥293.89 |
100 | ¥5.79780 | ¥579.78 |
300 | ¥5.71850 | ¥1,715.55 |
500 | ¥5.63902 | ¥2,819.51 |
1,000 | ¥4.76536 | ¥4,765.36 |
5,000 | ¥4.68594 | ¥23,429.70 |