1ES091 | |
---|---|
DigiKey Part Number | 679-2529-ND |
Manufacturer | |
Manufacturer Product Number | 1ES091 |
Description | CAP TACTILE ROUND BLK/TRANS LENS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black, Transparent Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black, Transparent Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 9.60mm Dia x 7.50mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.25600 | ¥112.56 |
25 | ¥10.95960 | ¥273.99 |
50 | ¥10.81180 | ¥540.59 |
100 | ¥10.66390 | ¥1,066.39 |
300 | ¥10.51600 | ¥3,154.80 |
500 | ¥10.36792 | ¥5,183.96 |
1,000 | ¥8.73866 | ¥8,738.66 |
5,000 | ¥8.59051 | ¥42,952.55 |