MSLPT5252CL3BTR | |
---|---|
DigiKey Part Number | 450-3407-2-ND - Tape & Reel (TR) 450-3407-1-ND - Cut Tape (CT) 450-3407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252CL3BTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252CL3BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.87500 | ¥38.75 |
25 | ¥3.73040 | ¥93.26 |
100 | ¥3.22810 | ¥322.81 |
250 | ¥2.94076 | ¥735.19 |
500 | ¥2.72566 | ¥1,362.83 |
1,000 | ¥2.43880 | ¥2,438.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30966 | ¥6,928.98 |
6,000 | ¥2.13753 | ¥12,825.18 |
15,000 | ¥1.99407 | ¥29,911.05 |