MPM-30-12ST | |
---|---|
DigiKey Part Number | 1866-3461-ND |
Manufacturer | |
Manufacturer Product Number | MPM-30-12ST |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Household Appliances, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.58" L x 1.55" W x 1.12" H (90.9mm x 39.4mm x 28.4mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.62000 | ¥202.62 |
5 | ¥190.84600 | ¥954.23 |
10 | ¥186.01000 | ¥1,860.10 |
25 | ¥179.79800 | ¥4,494.95 |