EPS-25-36 | |
---|---|
DigiKey Part Number | 1866-1681-ND |
Manufacturer | |
Manufacturer Product Number | EPS-25-36 |
Description | AC/DC CONVERTER 36V 25W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 700 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.96000 | ¥107.96 |
5 | ¥101.68600 | ¥508.43 |
10 | ¥99.10900 | ¥991.09 |
25 | ¥95.80200 | ¥2,395.05 |
40 | ¥94.14800 | ¥3,765.92 |
80 | ¥91.75888 | ¥7,340.71 |
230 | ¥88.23648 | ¥20,294.39 |
440 | ¥86.13970 | ¥37,901.47 |