![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
EPS-25
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
EPS-25-12 AC/DC CONVERTER 12V 25W | AC/DC CONVERTER 12V 25W | 3,148 | Tray | - | |
EPS-25-5 AC/DC CONVERTER 5V 25W | AC/DC CONVERTER 5V 25W | 146 | Box | - | |
EPS-25-24 AC/DC CONVERTER 24V 25W | AC/DC CONVERTER 24V 25W | 311 | Box | - | |
EPS-25-7.5 AC/DC CONVERTER 7.5V 26W | AC/DC CONVERTER 7.5V 26W | 121 | Tray | - | |
EPS-25-48 AC/DC CONVERTER 48V 25W | AC/DC CONVERTER 48V 25W | 25 | Tray | - | |
EPS-25-36 AC/DC CONVERTER 36V 25W | AC/DC CONVERTER 36V 25W | 9 | Tray | - | |
EPS-25-27 AC/DC CONVERTER 27V 26W | AC/DC CONVERTER 27V 26W | 4 | Tray | - | |
EPS-25-3.3 AC/DC CONVERTER 3.3V 17W | AC/DC CONVERTER 3.3V 17W | 4 | Tray | - | |
EPS-25-15 AC/DC CONVERTER 15V 26W | AC/DC CONVERTER 15V 26W | 0 | Box | - |