ELG-75-42DA | |
---|---|
DigiKey Part Number | 1866-5163-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-42DA |
Description | LED POWER SUPPLIES 75.6W 72V 1.8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8A 21 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21 ~ 42V | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 76 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.93000 | ¥325.93 |
5 | ¥310.33000 | ¥1,551.65 |
10 | ¥297.19500 | ¥2,971.95 |
25 | ¥288.16400 | ¥7,204.10 |