![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/300/865/MFG_RACD04_tmb.jpg)
ELG-75
Power Supplies - External/Internal (Off-Board) | LED Drivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ELG-75-24A LED DRVR CC/CV AC/DC 24V 3.15A | LED DRVR CC/CV AC/DC 24V 3.15A | 132 | Box | - | |
ELG-75-C1400 LED DRVR CC AC/DC 27-54V 1.4A | LED DRVR CC AC/DC 27-54V 1.4A | 19 | Box | - | |
ELG-75-C1400B LED DRVR CC AC/DC 27-54V 1.4A | LED DRVR CC AC/DC 27-54V 1.4A | 55 | Box | - | |
ELG-75-C500B LED DRVR CC AC/DC 75-150V 500MA | LED DRVR CC AC/DC 75-150V 500MA | 14 | Box | - | |
ELG-75-24 LED DRVR CC/CV AC/DC 24V 3.15A | LED DRVR CC/CV AC/DC 24V 3.15A | 26 | Box | - | |
ELG-75-36 LED DRVR CC/CV AC/DC 36V 2.1A | LED DRVR CC/CV AC/DC 36V 2.1A | 17 | Box | - | |
ELG-75-12A LED DRVR CC/CV AC/DC 12V 5A | LED DRVR CC/CV AC/DC 12V 5A | 16 | Box | - | |
ELG-75-42A LED DRVR CC/CV AC/DC 42V 1.8A | LED DRVR CC/CV AC/DC 42V 1.8A | 6 | Box | - | |
ELG-75-24B LED DRVR CC/CV AC/DC 24V 3.15A | LED DRVR CC/CV AC/DC 24V 3.15A | 15 | Box | - | |
ELG-75-12B LED DRVR CC/CV AC/DC 12V 5A | LED DRVR CC/CV AC/DC 12V 5A | 12 | Box | - | |
ELG-75-36DA LED POWER SUPPLIES 75.6W 36V 2.1 | LED POWER SUPPLIES 75.6W 36V 2.1 | 9 | Box | - | |
ELG-75-12DA LED DRIVERS POWER SUPPLIES 60W 1 | LED DRIVERS POWER SUPPLIES 60W 1 | 6 | Box | - | |
ELG-75-C350 LED DRVR CC AC/DC 107-214V 350MA | LED DRVR CC AC/DC 107-214V 350MA | 11 | Box | - | |
ELG-75-36A LED DRVR CC/CV AC/DC 36V 2.1A | LED DRVR CC/CV AC/DC 36V 2.1A | 6 | Box | - | |
ELG-75-C500 LED DRVR CC AC/DC 75-150V 500MA | LED DRVR CC AC/DC 75-150V 500MA | 23 | Box | - |