DDRH-30-48P

DigiKey Part Number
1866-DDRH-30-48P-ND
Manufacturer
Manufacturer Product Number
DDRH-30-48P
Description
I/P:150~1500VDC;O/P:48V/0~0.625A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 48V 625mA 150V - 1500V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
150V
Voltage - Input (Max)
1500V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
10 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC, UKCA
Standard Number
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥361.15000¥361.15
5¥340.44400¥1,702.22
10¥331.90600¥3,319.06
25¥320.95080¥8,023.77