XRP7714ILB-F | |
---|---|
DigiKey Part Number | 1016-1351-ND |
Manufacturer | |
Manufacturer Product Number | XRP7714ILB-F |
Description | IC REG 5OUT BUCK/LNR SYNC 40TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (1) 1.5MHz 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XRP7714ILB-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (1) | |
Number of Outputs | 5 | |
Frequency - Switching | 1.5MHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.75V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.73000 | ¥91.73 |
10 | ¥82.88700 | ¥828.87 |
25 | ¥79.03080 | ¥1,975.77 |
80 | ¥68.62288 | ¥5,489.83 |
230 | ¥65.53883 | ¥15,073.93 |
490 | ¥59.75592 | ¥29,280.40 |
980 | ¥52.04540 | ¥51,004.49 |