XRP7714EVB-ZYNQ-1-KIT | |
---|---|
DigiKey Part Number | 1016-2161-ND |
Manufacturer | |
Manufacturer Product Number | XRP7714EVB-ZYNQ-1-KIT |
Description | XRP7714EVB-ZYNQ-3 EVALUATION BOA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XRP7714 - DC/DC, Step Down Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | XRP7714 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥510.07000 | ¥510.07 |