XRA1201PIL24-F | |
---|---|
DigiKey Part Number | 1016-1712-ND |
Manufacturer | |
Manufacturer Product Number | XRA1201PIL24-F |
Description | IC XPNDR 400KHZ I2C SMBUS 24QFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XRA1201PIL24-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.86640 | ¥271.66 |
80 | ¥8.92513 | ¥714.01 |
230 | ¥8.34330 | ¥1,918.96 |
490 | ¥7.37324 | ¥3,612.89 |
980 | ¥5.82092 | ¥5,704.50 |
2,450 | ¥5.43284 | ¥13,310.46 |
4,900 | ¥5.16122 | ¥25,289.98 |