ST16C550IJ44-F | |
---|---|
DigiKey Part Number | 1016-1261-ND |
Manufacturer | |
Manufacturer Product Number | ST16C550IJ44-F |
Description | IC UART FIFO 16B SGL 44PLCC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C550IJ44-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Features | Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.00000 | ¥38.00 |
10 | ¥34.10700 | ¥341.07 |
27 | ¥32.24148 | ¥870.52 |
108 | ¥27.94148 | ¥3,017.68 |
270 | ¥26.50900 | ¥7,157.43 |
513 | ¥25.22741 | ¥12,941.66 |