SP3508CF-L | |
---|---|
DigiKey Part Number | 1016-1440-ND |
Manufacturer | |
Manufacturer Product Number | SP3508CF-L |
Description | IC TRANSCEIVER HALF 8/8 100LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half Multiprotocol 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SP3508CF-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.99000 | ¥310.99 |
10 | ¥290.14300 | ¥2,901.43 |
25 | ¥277.98400 | ¥6,949.60 |
90 | ¥251.92333 | ¥22,673.10 |
270 | ¥243.23644 | ¥65,673.84 |