MAX3173CAI+ | |
---|---|
DigiKey Part Number | 505-MAX3173CAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3173CAI+ |
Description | IC TXRX CLK MULTIPROT 28-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Interface |
EDA/CAD Models | MAX3173CAI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
46 | ¥109.22065 | ¥5,024.15 |