SP3243ECA-L | |
---|---|
DigiKey Part Number | 1016-1120-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3243ECA-L |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243ECA-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.30600 | ¥123.06 |
46 | ¥11.60804 | ¥533.97 |
138 | ¥9.89043 | ¥1,364.88 |
276 | ¥9.28688 | ¥2,563.18 |
506 | ¥8.12609 | ¥4,111.80 |
1,012 | ¥6.73301 | ¥6,813.81 |