SP3243ECA-L/TR | |
---|---|
DigiKey Part Number | 1016-1812-2-ND - Tape & Reel (TR) 1016-1812-1-ND - Cut Tape (CT) 1016-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243ECA-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243ECA-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.22000 | ¥92.20 |
25 | ¥8.75160 | ¥218.79 |
100 | ¥7.19010 | ¥719.01 |
250 | ¥6.72088 | ¥1,680.22 |
500 | ¥5.93946 | ¥2,969.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.68906 | ¥7,033.59 |
3,000 | ¥4.37646 | ¥13,129.38 |
7,500 | ¥4.15764 | ¥31,182.30 |
10,500 | ¥4.00134 | ¥42,014.07 |