SP3232EUEY-L/TR | |
---|---|
DigiKey Part Number | 1016-SP3232EUEY-L/TR-ND - Tape & Reel (TR) 1016-SP3232EUEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3232EUEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EUEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.31200 | ¥103.12 |
25 | ¥9.78320 | ¥244.58 |
100 | ¥8.03790 | ¥803.79 |
250 | ¥7.51336 | ¥1,878.34 |
500 | ¥6.63980 | ¥3,319.90 |
1,000 | ¥5.24185 | ¥5,241.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.89242 | ¥12,231.05 |
5,000 | ¥4.64782 | ¥23,239.10 |
12,500 | ¥4.47308 | ¥55,913.50 |