SP3232EEA-L | |
---|---|
DigiKey Part Number | 1016-1106-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EEA-L |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.26900 | ¥92.69 |
76 | ¥8.79961 | ¥668.77 |
152 | ¥7.22789 | ¥1,098.64 |
304 | ¥6.75661 | ¥2,054.01 |
532 | ¥5.97094 | ¥3,176.54 |
1,064 | ¥4.71393 | ¥5,015.62 |
2,508 | ¥4.39968 | ¥11,034.40 |
5,016 | ¥4.17970 | ¥20,965.38 |